text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN2N9B02D

Ind RF Chip Thin Film 2.9nH 0.1nH 500MHz 14Q-Factor 500mA 0201 Paper T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQP03TN2N9B02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.9nH
Rated Current-Max: 0.5A
Tolerance (nH): ±0.1nH
DC Resistance-Max: 0.2Ω
Self Resonance Frequency: 12.4GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$193.50
USD
Quantity
Unit Price
15,000
$0.0129
30,000
$0.0127
45,000
$0.0126
60,000
$0.0125
75,000+
$0.0123
Product Variant Information section