Manufacturer Part #
LQP03TNR12J02D
LQP Series 120NH 40MA 12 OHM SMD Fixed Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQP03TNR12J02D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 120nH |
| Rated Current-Max: | 80mA |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 12Ω |
| Self Resonance Frequency: | 1.1GHz |
| Core Material: | Non-Magnetic |
| Test Frequency: | 300MHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0133
30,000
$0.0131
45,000
$0.013
60,000
$0.0129
75,000+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount