Manufacturer Part #
S1210R-122G
S1210R Series 1.2 uH ±2 % Tolerance 574 mA Surface Mount Shielded RF Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan S1210R-122G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan S1210R-122G - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.2µH |
| Rated Current-Max: | 574mA |
| Tolerance (%): | ±2% |
| DC Resistance-Max: | 0.49Ω |
| Self Resonance Frequency: | 120MHz |
| Dimension: | L 3.51mm x W 2.66mm x H 2.57mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel