text.skipToContent text.skipToNavigation

Manufacturer Part #

S1210R-331G

Fixed Inductors .33uH 2% .35ohm Shielded SMT Induc

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1210R-331G - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 0.33µH
Rated Current-Max: 740mA
Tolerance (%): ±2%
DC Resistance-Max: 0.35Ω
Self Resonance Frequency: 255MHz
Core Material: Iron
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  3.51mm x W  2.66mm x H  2.57mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,490.00
USD
Quantity
Unit Price
500+
$8.98
Product Variant Information section