text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS1-12-R

CMS Series 131 uH 1.15 A 100 mOhm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CMS1-12-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 131µH
Current Rating: 1.15A
DC Resistance: 0.1Ω
Dimension: L  9.4mm x W  7.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,800.00
USD
Quantity
Unit Price
2,000+
$1.40
Product Variant Information section