text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS3-12-R

CMS Series 790 uH 1.05 A 145 mOhm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Eaton CMS3-12-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 790µH
Current Rating: 1.05A
DC Resistance: 145mΩ
Dimension: L  13.97mm x W  13.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Unit Price
600+
$3.45
Product Variant Information section