text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS3-3-R

CMS Series 64 uH 4.7 A 7 mOhm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CMS3-3-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 64µH
Current Rating: 5.1A
DC Resistance: 0.007Ω
Dimension: L  13.97mm x W  13.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,596.00
USD
Quantity
Unit Price
600+
$2.66
Product Variant Information section