text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS3-7-R

CMS Series 258 uH 2.45 A 27 mOhm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Eaton CMS3-7-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 258µH
Current Rating: 2.45A
DC Resistance: 27mΩ
Dimension: L  13.97mm x W  13.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,412.00
USD
Quantity
Unit Price
600+
$4.02
Product Variant Information section