text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX20-7-52LP-R

CTX Series 20 uh ±20 % Tol. 11.4 A 0.011 Ohm Horizontal Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX20-7-52LP-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 20µH
Tolerance (%): ±20%
Current Rating: 11.2A
DC Resistance: 0.011Ω
Dimension: H  19.8mm x D  32.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
396
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.12
USD
Quantity
Unit Price
36
$13.17
72
$13.09
108
$13.05
144
$13.02
180+
$12.92
Product Variant Information section