text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX250-1-52-R

CTS Series 250 uh ±20 % Tol. 1.9 A 0.221 Ohm Vertical Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX250-1-52-R - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 250µH
Tolerance (%): ±20%
Current Rating: 1.9A
DC Resistance: 0.221Ω
Dimension: H  13mm x D  20.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$937.20
USD
Quantity
Unit Price
120
$7.81
240+
$7.74
Product Variant Information section