text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX50-1-52M-R

CTX Series 50 uh ±20% Tol. 2.6 A 0.0715 Ohm Header Mount Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX50-1-52M-R - Technical Attributes
Attributes Table
Mounting Style: Header Mounted
Inductance-Nom: 50µH
Tolerance (%): ±20%
Current Rating: 2.6A
DC Resistance: 71.5mΩ
Dimension: H  20mm x L  19.6mm x W  16.1mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
112
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$977.76
USD
Quantity
Unit Price
112+
$8.73
Product Variant Information section