text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX50-5-52M-R

CTX Series 50 uh ±20% Tol. 7.6 A 0.0248 Ohm Header Mount Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX50-5-52M-R - Technical Attributes
Attributes Table
Mounting Style: Header Mounted
Inductance-Nom: 50µH
Tolerance (%): ±20%
Current Rating: 7.6A
DC Resistance: 0.0248Ω
Dimension: H  33.7mm x L  35.4mm x W  21.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
108
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,567.08
USD
Quantity
Unit Price
36
$14.66
72
$14.57
108
$14.51
144+
$14.44
Product Variant Information section