Manufacturer Part #
45684C
45684 Series 680 uH ±20 % 260 mA 5 Ohm Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 45684C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 45684C - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 680µH |
| Rated Current-Max: | 0.26A |
| Tolerance (%): | ±20% |
| DC Resistance: | 5Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.49
2,000
$0.48
3,000
$0.475
4,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount