ASPIAIG-S6055-3R3M-T in Reel by Abracon | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-S6055-3R3M-T

ASPIAIG Series 3.3 uH ±20 % 4.6 A 26 mOhm SMT Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Abracon ASPIAIG-S6055-3R3M-T - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 3.3µH
Rated Current-Max: 4.6A
Tolerance (%): ±20%
DC Resistance: 26mΩ
Self Resonance Frequency: 32MHz
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  5.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.40
USD
Quantity
Unit Price
800
$0.178
1,600
$0.176
2,400
$0.185
3,200
$0.174
4,000
$0.173
12,000+
$0.169
Product Variant Information section