text.skipToContent text.skipToNavigation

Manufacturer Part #

BRC2016T220K

Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.31A 1.3Ohm DCR 0806

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN BRC2016T220K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 310mA
Tolerance (%): ±10%
DC Resistance: 1.3Ω
Self Resonance Frequency: 24MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
2,000
$0.18
4,000
$0.178
6,000
$0.177
8,000
$0.176
10,000+
$0.173
Product Variant Information section