text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL3225T100K

BRL Series 1210 10 uH 900 mA 350 mOhm SMT Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN BRL3225T100K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 700mA
Tolerance (%): ±10%
DC Resistance: 420mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.00
USD
Quantity
Unit Price
2,000
$0.0805
4,000
$0.0791
6,000
$0.0783
10,000
$0.0772
20,000+
$0.0751