Manufacturer Part #
DC780R-184K
DC780R Series 180 uH 4 A 110 mOhm Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Delevan DC780R-184K - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 180µH |
| Rated Current-Max: | 4A |
| Tolerance (%): | ±10% |
| DC Resistance: | 110mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | H 21.1mm x D 19.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4
$6.59
15
$6.52
30
$6.48
100
$6.42
200+
$6.34
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Through Hole