Manufacturer Part #
DRQ127-330-R
DRQ Series 33 uH ±20 % Tolerance 3.23 A Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Eaton DRQ127-330-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DRQ127-330-R - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,900
USA:
11,900
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
350
$0.82
700
$0.805
1,050
$0.80
1,400
$0.795
1,750+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount