text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M100HFN

ETQ Series 6 x 6 x 3 mm 10 uH Surface Mount Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P3M100HFN - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 3.7A
Tolerance (%): ±20%
DC Resistance: 0.0748Ω
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  6.9mm x W  6.4mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$625.00
USD
Quantity
Unit Price
1,000
$0.625
2,000
$0.62
3,000+
$0.61