text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1210ER56NK

IMC-1210 Series 0.56 uH ±10 % 450 mA 0.55 Ohm SMT Molded Wirewound inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1210ER56NK - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.56µH
Rated Current-Max: 450mA
Tolerance (%): ±10%
DC Resistance: 0.55Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,220.00
USD
Quantity
Unit Price
2,000+
$1.11
Product Variant Information section