text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812BN102K

IMC-1812 Series 1 mH ±10% 30 mA 40 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1812BN102K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1mH
Rated Current-Max: 30mA
Tolerance (%): ±10%
DC Resistance: 40Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$555.00
USD
Quantity
Unit Price
500
$1.11
1,000
$1.10
2,000+
$1.09
Product Variant Information section