Manufacturer Part #
IMC1812ES101K
IMC-1812 Series 100 uH ±10 % 110 mA 8 Ohm SMT Wirewound Molded Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IMC1812ES101K - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 110mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 8Ω |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount