Manufacturer Part #
ISC1210ER3R9K
ISC-1210 Series 3.9 uH ±10% 250mA 1.2 Ohm SMT Molded Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ISC1210ER3R9K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ISC1210ER3R9K - Technical Attributes
Attributes Table
| Type: | Molded-Shielded |
| Inductance-Nom: | 3.9µH |
| Rated Current-Max: | 250mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 1.2Ω |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount