text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ER100K

ISC-1812 Series 10 uH ±10% 279 mA SMT Molded Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Vishay ISC1812ER100K - Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 10µH
Rated Current-Max: 279mA
Tolerance (%): ±10%
DC Resistance: 900mΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.50
USD
Quantity
Unit Price
500
$0.665
1,000
$0.655
1,500
$0.65
2,000
$0.645
2,500+
$0.63
Product Variant Information section