text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1812ER330K

ISC-1812 Series 33 uH ±10% 202mA 1.72 Ohm SMT Molded Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ISC1812ER330K - Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 33µH
Rated Current-Max: 202mA
Tolerance (%): ±10%
DC Resistance: 1.72Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$2,700.00
USD
Quantity
Unit Price
500
$1.37
1,000
$1.36
1,500+
$1.35
Product Variant Information section