text.skipToContent text.skipToNavigation

Manufacturer Part #

LB1608T1R0M

LB Series 0603 1 uH ±20% 160 mA 0.17 Ohm DCR Wirewound Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1µH
Rated Current-Max: 160mA
Tolerance (%): ±20%
DC Resistance: 170mΩ
Self Resonance Frequency: 100MHz
Test Frequency: 7.96MHz
Operating Temp Range: -25°C to +105°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$432.00
USD
Quantity
Web Price
4,000
$0.108
8,000
$0.088
12,000
$0.0872
16,000
$0.0866
20,000+
$0.0862
Product Variant Information section