text.skipToContent text.skipToNavigation

Manufacturer Part #

LB3218T220K

Inductor Chip Wirewound 22uH 10% 2.52MHz Ferrite 255mA 637mOhm DCR 1207 T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TAIYO YUDEN LB3218T220K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 255mA
Tolerance (%): ±10%
DC Resistance: 490mΩ
Self Resonance Frequency: 19MHz
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1207 (3218 Metric)
Dimension: L  3.2mm x W  1.8mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.00
USD
Quantity
Unit Price
2,000
$0.0455
6,000
$0.0443
8,000
$0.044
20,000
$0.0431
30,000+
$0.0421
Product Variant Information section