text.skipToContent text.skipToNavigation

Manufacturer Part #

LB3218T470K

LB Series 1207 47 uH ±10 % 0.205 A 1.196 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TAIYO YUDEN LB3218T470K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47µH
Rated Current-Max: 0.205A
Tolerance (%): ±10%
DC Resistance: 1.196Ω
Self Resonance Frequency: 12MHz
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1207 (3218 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.60
USD
Quantity
Unit Price
2,000
$0.0448
4,000
$0.044
6,000
$0.0435
8,000
$0.0432
10,000+
$0.0421
Product Variant Information section