Manufacturer Part #
LCENA2016MKTR24M0NK
LCEN Series 2016 240 nH 3.5 A 18 mOhm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
TAIYO YUDEN LCENA2016MKTR24M0NK - Product Specification
TAIYO YUDEN LCENA2016MKTR24M0NK - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 240nH |
| Rated Current-Max: | 3.5A |
| Tolerance (%): | ±20% |
| DC Resistance: | 18mΩ |
| Core Material: | Metal |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 0806 (2016 Metric) |
| No of Terminals: | 2 |
| Ratings: | AEC-Q200 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.129
6,000
$0.128
9,000
$0.127
12,000
$0.126
15,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount