text.skipToContent text.skipToNavigation

Manufacturer Part #

LCXND4040TKL100MDG

Fixed Inductors 4018 10uH 180mOhms +/-20%Tol 1.2A Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TAIYO YUDEN LCXND4040TKL100MDG - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
DC Resistance: 150mΩ
Self Resonance Frequency: 25MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
248,500
USA:
248,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,500
$0.24
7,000+
$0.235
Product Variant Information section