text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH2HPZ3R3MGRL

3.3H Shielded Wirewound Inductor 20% 1.1A 270mOhm Max 1008 (2520 Metric)

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2439
Product Specification Section
Murata LQH2HPZ3R3MGRL - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 3.3µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
DC Resistance: 270mΩ
Self Resonance Frequency: 70MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Dimension: L  2.5mm x W  2mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
3,000
$0.185
6,000
$0.183
9,000+
$0.18