text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH2MPN6R8MGRL

Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 0.53A 0.864Ohm DCR

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH2MPN6R8MGRL - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 6.8µH
Rated Current-Max: 530mA
Tolerance (%): ±20%
DC Resistance: 864mΩ
Self Resonance Frequency: 35MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  0.95mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
12,000
$0.103
15,000+
$0.102
Product Variant Information section