text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32CN2R2M23L

LQH32C Series 1210 2.2 uH ±20% 600 mA 0.13 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2430
Product Specification Section
Murata LQH32CN2R2M23L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.2µH
Rated Current-Max: 600mA
Tolerance (%): ±20%
DC Resistance: 169mΩ
Self Resonance Frequency: 64MHz
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.2mm x W  2.5mm x H  1.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0992
6,000
$0.0981
8,000
$0.0974
10,000+
$0.095