text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32PN100MN0L

LQH32P Series 1210 10 uH ±20 % 700 mA 0.38 Ohm SMT Shielded Wirewound Inductor

Product Specification Section
Murata LQH32PN100MN0L - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 700mA
Tolerance (%): ±20%
DC Resistance: 0.38Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.44
USD
Quantity
Unit Price
1
$0.435
15
$0.35
50
$0.31
250
$0.26
1,000+
$0.22