text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32PN470MN0L

LQH32P Series 1210 47 uH ±20 % 310 mA 1.78 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH32PN470MN0L - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 310mA
Tolerance (%): ±20%
DC Resistance: 1.78Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$234.00
USD
Quantity
Unit Price
2,000
$0.117
4,000
$0.115
8,000
$0.114
10,000+
$0.112
Product Variant Information section