text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH3NPZ100MJRL

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.2A 0.288Ohm DCR 1

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2510
Product Specification Section
Murata LQH3NPZ100MJRL - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
DC Resistance: 288mΩ
Self Resonance Frequency: 30MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1212 (3030 Metric)
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
2,000
$0.18
4,000
$0.178
6,000
$0.176
10,000+
$0.173