text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43CN101K03L

LQH43C Series 1812 10 uH ±10% 650 mA 0.24 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH43CN101K03L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 650mA
Tolerance (%): ±10%
DC Resistance: 0.24Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$44.10
USD
Quantity
Unit Price
500
$0.0882
1,500
$0.0857
2,500
$0.0846
10,000
$0.0816
15,000+
$0.0797
Product Variant Information section