Manufacturer Part #
LQH43CN4R7M03L
LQH43C Series 1812 4.7 uH 20 % 750 mA SMD Wire Wound Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQH43CN4R7M03L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQH43CN4R7M03L - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 750mA |
| Tolerance (%): | ±20% |
| DC Resistance: | 0.15Ω |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.154
1,500
$0.151
2,500
$0.149
5,000
$0.148
10,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount