text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43MN102K03L

LQH43MN Series 1812 1000 uH 10 % 50 mA SMD Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2446
Product Specification Section
Murata LQH43MN102K03L - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1000µH
Rated Current-Max: 50mA
Tolerance (%): ±10%
DC Resistance: 25Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.50
USD
Quantity
Unit Price
500
$0.167
1,500
$0.163
2,500
$0.162
5,000
$0.16
10,000+
$0.156