Manufacturer Part #
LQH43MN180K03L
LQH43M Series 1812 18 uH ±10 % 340 mA 0.82 Ohm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQH43MN180K03L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQH43MN180K03L - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 18µH |
| Rated Current-Max: | 340mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.82Ω |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.1728
12,500+
$0.1715
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount