text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43MN1R0M03L

LQH43M Series 1812 1 uH ±20 % 500 mA 0.2 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH43MN1R0M03L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1µH
Rated Current-Max: 500mA
Tolerance (%): ±20%
DC Resistance: 0.2Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
500
Total
$2,020.00
USD
Quantity
Unit Price
10,000+
$0.202
Product Variant Information section