Manufacturer Part #
LQH55DN100M03L
LQH55D Series 2220 10 uH ±20 % 1.7 A 93 mOhm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Murata LQH55DN100M03L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQH55DN100M03L - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 1700mA |
| Tolerance (%): | ±20% |
| DC Resistance: | 93mΩ |
| Case Size: | 2220 (5750 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
350
$0.68
700
$0.67
1,050
$0.665
1,400
$0.66
1,750+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount