text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH5BPN330M38L

LQH5BPN Series 33 uH ±20% 1.3 A 180 mOhm DCR Shielded Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH5BPN330M38L - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 33µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
DC Resistance: 180mΩ
Self Resonance Frequency: 6.5MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Case Size: 2020 (5050 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$214.00
USD
Quantity
Unit Price
400
$0.535
800
$0.525
1,200
$0.52
2,000+
$0.51
Product Variant Information section