text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH5BPN6R8NT0L

LQH5B Series 2020 6.8 uH ±30 % 2.5 A 0.083 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH5BPN6R8NT0L - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 6.8µH
Rated Current-Max: 2.5A
Tolerance (%): ±30%
DC Resistance: 0.083Ω
Case Size: 2020 (5050 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$79.50
USD
Quantity
Unit Price
500
$0.159
1,500
$0.156
2,500
$0.154
5,000
$0.152
10,000+
$0.149
Product Variant Information section