text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW04AN33NH00D

LQW04 Series 0804 33 nH ±3 % 140 mA 1.11 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW04AN33NH00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 33nH
Rated Current-Max: 140mA
Tolerance (%): ±3%
DC Resistance: 1.11Ω
Case Size: 0804 (2010 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,270.00
USD
Quantity
Unit Price
10,000+
$0.127
Product Variant Information section