Manufacturer Part #
LQW15AN13NG00D
LQW15 Series 0402 13 nH ±2 % 430 mA 210 mOhm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQW15AN13NG00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN13NG00D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 13nH |
| Rated Current-Max: | 430mA |
| Tolerance (%): | ±2% |
| DC Resistance: | 210mΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0466
20,000
$0.0458
30,000
$0.0454
40,000+
$0.0448
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount