text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN15NG80D

LQW15 Series 0402 15 nH ±2 % 1.15 A 114 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN15NG80D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 15nH
Rated Current-Max: 1.15A
Tolerance (%): ±2%
DC Resistance: 114mΩ
Self Resonance Frequency: 5.5GHz
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$643.00
USD
Quantity
Unit Price
10,000
$0.0643
20,000+
$0.0625