Manufacturer Part #
LQW15AN15NG80D
LQW15 Series 0402 15 nH ±2 % 1.15 A 114 mOhm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Murata LQW15AN15NG80D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 15nH |
| Rated Current-Max: | 1.15A |
| Tolerance (%): | ±2% |
| DC Resistance: | 114mΩ |
| Self Resonance Frequency: | 5.5GHz |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 1mm x W 0.6mm x H 0.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0643
20,000+
$0.0625
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount