text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN27NH00D

LQW15 Series 0402 27 nH ±3 % 280 mA 0.52 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2537
Product Specification Section
Murata LQW15AN27NH00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 27nH
Rated Current-Max: 280mA
Tolerance (%): ±3%
DC Resistance: 0.52Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
10,000
$0.0445
20,000
$0.0438
30,000
$0.0433
40,000+
$0.0428