text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN2N4B00D

LQW15 Series 0402 2.4 nH ±0.1 nH 850mA 0.05Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN2N4B00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.4nH
Rated Current-Max: 850mA
Tolerance (nH): ±0.1nH
DC Resistance: 0.05Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$466.00
USD
Quantity
Unit Price
10,000
$0.0466
20,000
$0.0458
30,000
$0.0454
40,000+
$0.0448